Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY414-SSFRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2786358RL
Cut Tape2786358
Product RangeAVR ATtiny Family ATtiny414 Series Microcontrollers
Your Part Number
4,139 In Stock
Need more?
4,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 25+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.210 (CNY5.8873) |
| 3000+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY414-SSFRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2786358RL
Cut Tape2786358
Product RangeAVR ATtiny Family ATtiny414 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny414 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins14Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny41
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny414 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny41
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
