Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1607-MFRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2900714RL
Cut Tape2900714
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 25+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY8.140 (CNY9.1982) |
| 6000+ | CNY7.970 (CNY9.0061) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1607-MFRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2900714RL
Cut Tape2900714
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageVQFN-EP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny1607
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATTINY1607-MFR is a AVR® microcontroller with core independent peripherals and picoPower® technology. It uses the latest technologies with a flexible and low-power architecture including Event System and SleepWalking, accurate analogue features and advanced peripherals.
- Power supply range from 1.8V to 5.5V, 16KB flash
- Running at up to 20MHz
- Single cycle I/O access, two-level interrupt controller
- Two-cycle hardware multiplier
- Power-on reset (POR), brown-out detection (BOD)
- 16/20MHz low-power internal RC oscillator
- External clock input, single pin unified program debug interface
- Idle with all peripherals running and mode for immediate wake-up time
- Configurable operation of selected peripherals, sleepwalking peripherals
- 24 lead VQFN package, industrial operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1607 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1607
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
