
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.800 (CNY65.314) |
| 25+ | CNY52.020 (CNY58.7826) |
| 100+ | CNY48.940 (CNY55.3022) |
| 490+ | CNY45.460 (CNY51.3698) |
Product Information
Product Overview
The ATSAMR21E17A-MU is an IEEE 802.15.4 compliant 32-bit Single-chip Microcontroller based on ARM Cortex-M0+ processor and best-in-class 2.4GHz RF transceiver. It offers an excellent RF performance, with a link budget of 103dBm while consuming 50% less active current than existing offerings. The device features IEEE 802.15.4 MAC hardware accelerators and automatic transmission modes, wake-on-radio, offers twelve-channel direct memory access (DMA) controller, up to four configurable SERCOM modules for I²C, SPI and USART and a 128-bit AES crypto engine. The device features further blocks like a peripheral touch controller (PTC), full-speed USB device and embedded Host and hardware components to support RF distance measurements. To complement that set the SAM R21 also supports external power amplifiers and antenna diversity.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- Up to 15 external interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 12-channel Direct memory access controller (DMAC)
- 12-channel Event system
- Integrated ultra low power transceiver for 2.4GHz ISM band
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal serial bus (USB) 2.0 interface
- Two analog comparators (AC) with window compare function
- Peripheral touch controller (PTC)
Applications
Industrial
Technical Specifications
SAM 32 Family SAM R21 Series Microcontrollers
32 bit
128KB
QFN
I2C, SPI, UART, USART, USB
4Channels
1.8V
-40°C
Surface Mount
SAM R21
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
32Pins
16I/O's
16KB
12Bit
3.6V
85°C
SAM32
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
