Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMR21E16A-MUTCopy
Manufacturer Standard Lead Time29 weeks
Order Code2450655
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.580 (CNY59.4154) |
| 25+ | CNY47.310 (CNY53.4603) |
| 100+ | CNY44.520 (CNY50.3076) |
| 5000+ | CNY41.360 (CNY46.7368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.58 (CNY59.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR21E16A-MUTCopy
Manufacturer Standard Lead Time29 weeks
Order Code2450655
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size8KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM R21
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM R21 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM R21
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
16I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
