ATSAMD21J18A-CU

ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP ATSAMD21J18A-CU ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21J18A-CUCopy
Manufacturer Standard Lead Time39 weeks
Order Code2460547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY35.260 (CNY39.8438)
25+CNY34.560 (CNY39.0528)
100+CNY33.850 (CNY38.2505)
490+CNY33.150 (CNY37.4595)
Price for:Each
Minimum: 1
Multiple: 1
CNY35.26 (CNY39.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Product Range

    SAM 32 Family SAM D21 Series Microcontrollers

    Data Bus Width

    32 bit

    Program Memory Size

    256KB

    IC Case / Package

    UFBGA

    Interfaces

    I2C, SPI, USART, USB

    ADC Channels

    20Channels

    Supply Voltage Min

    1.62V

    Operating Temperature Min

    -40°C

    IC Mounting

    Surface Mount

    MCU Series

    SAM D2X

    MSL

    MSL 3 - 168 hours

    Device Core

    ARM Cortex-M0+

    Operating Frequency Max

    48MHz

    No. of Pins

    64Pins

    No. of I/O's

    52I/O's

    RAM Memory Size

    32KB

    ADC Resolution

    12Bit

    Supply Voltage Max

    3.63V

    Operating Temperature Max

    85°C

    MCU Family

    SAM32

    Qualification

    -

    SVHC

    No SVHC (04-Feb-2026)

Associated Products

  • 3 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85423190
    US ECCN:3A991.a.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.11