Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21G18A-AUTCopy
Manufacturer Standard Lead Time7 weeks
Order Code3974090
Your Part Number
1,464 In Stock
Need more?
1,464 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.370 (CNY36.5781) |
| 25+ | CNY31.730 (CNY35.8549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.37 (CNY36.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21G18A-AUTCopy
Manufacturer Standard Lead Time7 weeks
Order Code3974090
Technical Datasheet
Device CoreARM Cortex-M0+
Operating Frequency Max48MHz
InterfacesI2C, SPI, USART, USB
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
MCU FamilySAM32
MCU SeriesSAM D2X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
ARM Cortex-M0+
Interfaces
I2C, SPI, USART, USB
Supply Voltage Max
3.63V
MCU Family
SAM32
Qualification
-
Operating Frequency Max
48MHz
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
MCU Series
SAM D2X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
