Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21E18A-MUCopy
Manufacturer Standard Lead Time25 weeks
Order Code2409245
Your Part Number
286 In Stock
Need more?
286 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY28.900 (CNY32.657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.48 (CNY33.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD21E18A-MUCopy
Manufacturer Standard Lead Time25 weeks
Order Code2409245
Technical Datasheet
Device CoreARM Cortex-M0+
Data Bus Width32 bit
IC Case / PackageQFN
InterfacesI2C, I2S, SPI, UART, USB
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D2X
Qualification-
Product Overview
The ATSAMD21E18A-MU is a 32-bit SMART SAMD21 series Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 256kB of flash memory and 32kB of SRAM. Peripherals include four serial communication modules (SERCOM) configurable as UART/USART, three 16-bit timers/counters, 32-bit real-time clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC, full speed USB device and embedded host and support for up to 60 touch channels. The device operates from 1.62 to 3.63V.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 12-channel Direct memory access controller (DMAC)
- 12-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal serial bus (USB) 2.0 interface
- Peripheral touch controller (PTC)
- Easy pin migration to SAMD21G and SAMD21J devices
Applications
Lighting, Consumer Electronics
Technical Specifications
Device Core
ARM Cortex-M0+
IC Case / Package
QFN
ADC Resolution
12Bit
MCU Family
SAM32
Qualification
-
Data Bus Width
32 bit
Interfaces
I2C, I2S, SPI, UART, USB
IC Mounting
Surface Mount
MCU Series
SAM D2X
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
