
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 25+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY25.440 (CNY28.7472) |
| 160+ | CNY24.910 (CNY28.1483) |
Product Information
Product Overview
The ATSAMD20J18A-AU is a low-power high-performance SMART ARM® Cortex®-M0+ based Flash Microcontroller with 256kB of flash and 32kB of SRAM memory. Six serial communication modules (SERCOM) configurable as UART/USART, SPI or I²C, eight 16-bit timer/counters, 32-bit Real Time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC. Atmel's SAM D20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with Atmel's extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- Support for up to 256 touch channels
- Easy pin migration to SAMD20G and SAMD20J devices
- Supported by Atmel Studio, the Atmel Software Framework and the SAM D20 Xplained Pro kit
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz digital frequency locked loop (DFLL48M)
- External Interrupt Controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- Peripherals - 8-channel event system
Applications
Automation & Process Control, Consumer Electronics, Metering, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32 bit
256KB
TQFP
I2C, SPI, UART
20Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 1 - Unlimited
ARM Cortex-M0+
48MHz
64Pins
52I/O's
32KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
