Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD09C13A-SSUTCopy
Manufacturer Standard Lead Time25 weeks
Order Code2523208
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Your Part Number
2,418 In Stock
Need more?
2,418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.21 (CNY10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD09C13A-SSUTCopy
Manufacturer Standard Lead Time25 weeks
Order Code2523208
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins14Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size4KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D1X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM D1X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C, LIN, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D1X
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
