Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C16CB-AUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2450646
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.060 (CNY79.1678) |
| 25+ | CNY63.050 (CNY71.2465) |
| 100+ | CNY61.790 (CNY69.8227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.06 (CNY79.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C16CB-AUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2450646
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's74I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size152KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4C Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
8Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4C
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
152KB
ADC Resolution
10Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
