Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U2CA-CUCopy
Manufacturer Standard Lead Time13 weeks
Order Code3052694
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 25+ | CNY51.350 (CNY58.0255) |
| 100+ | CNY50.300 (CNY56.839) |
| 260+ | CNY49.250 (CNY55.6525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.39 (CNY59.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U2CA-CUCopy
Manufacturer Standard Lead Time13 weeks
Order Code3052694
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTFBGA
No. of I/O's57I/O's
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size36KB
ADC Channels8Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.62V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 3U
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SAM 32 Family SAM 3U Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TFBGA
Interfaces
I2C, I2S, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 3U
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
96MHz
No. of Pins
100Pins
No. of I/O's
57I/O's
RAM Memory Size
36KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATSAM3U2CA-CU
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001219
