Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328P-ANR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2695347
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Your Part Number
2,194 In Stock
Need more?
938 Delivery in 3-4 Business Days(SG stock)
1,256 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 25+ | CNY21.570 (CNY24.3741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.01 (CNY24.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328P-ANR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2695347
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Device CoreAVR
IC Case / PackageTQFP
InterfacesI2C, SPI, USART
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesATmega328
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Series
ATmega328
MSL
MSL 3 - 168 hours
Device Core
AVR
Interfaces
I2C, SPI, USART
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATMEGA328P-ANR.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
