Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16L-8AURCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2857655RL
Cut Tape2857655
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.880 | CNY48.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.880 (CNY55.2344) |
| 25+ | CNY45.960 (CNY51.9348) |
| 100+ | CNY43.030 (CNY48.6239) |
| 2000+ | CNY42.170 (CNY47.6521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16L-8AURCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2857655RL
Cut Tape2857655
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8bit AVR® microcontroller with 16K bytes in-system programmable flash
- 131 powerful instructions most single-clock cycle execution
- Fully static operation, 8MHz speed, 2.7V - 5.5V power supply
- High endurance non-volatile memory segments
- Programming lock for software security
- Boundary-scan capabilities according to the JTAG standard
- Programming of flash, EEPROM, fuses and lock bits through the JTAG interface
- Real time counter with separate oscillator, four PWM channels
- Power-on reset and programmable brown-out detection, internal calibrated RC oscillator
- 44A package, industrial operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16L
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
