
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.280 (CNY29.6964) |
| 100+ | CNY23.770 (CNY26.8601) |
| 490+ | CNY23.300 (CNY26.329) |
Product Information
Product Overview
The ATMEGA168-20MU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB ISP flash memory, 1kB SRAM, 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- debugWIRE on-chip debug system
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- 23 Programmable I/O lines
Applications
Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
16KB
MLF
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega16X
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
