
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.410 | CNY29.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 25+ | CNY28.830 (CNY32.5779) |
| 100+ | CNY28.240 (CNY31.9112) |
| 2000+ | CNY27.650 (CNY31.2445) |
Product Information
Product Overview
The ATMEGA168-20AUR is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 16kB ISP flash memory, 1kB SRAM, 512byte EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- DebugWIRE on-chip debug system
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR
-
No SVHC (04-Feb-2026)
AVR
16KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega168
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
