Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CUCopy
Order Code1972059
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.280 (CNY181.1164) |
| 25+ | CNY155.720 (CNY175.9636) |
| 100+ | CNY152.080 (CNY171.8504) |
| 126+ | CNY149.040 (CNY168.4152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.28 (CNY181.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CUCopy
Order Code1972059
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size64KB
No. of Pins324Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
InterfacesSCI, SPI, UART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9M
Qualification-
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
ARM9
Operating Frequency Max
400MHz
No. of Pins
324Pins
No. of I/O's
160I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
MSL
-
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TFBGA
Interfaces
SCI, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9M
Product Range
SAM9 Family AT91SAM9M Series Microcontrollers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
