
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.790 | CNY79.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.790 (CNY90.1627) |
| 25+ | CNY78.200 (CNY88.366) |
| 100+ | CNY76.600 (CNY86.558) |
| 1000+ | CNY75.010 (CNY84.7613) |
Product Information
Product Overview
AT90USB1286-AUR is a high-performance, low-power Microchip 8bit AVR RISC-based microcontroller combines 128KB ISP flash memory with read-while-write capabilities, 4KB EEPROM, 8KB SRAM, 48 general purpose I/O lines, 32 general purpose working registers, real-time counter, 4 flexible timer/counters with compare modes and PWM, USART, byte-oriented 2-wire serial interface, USB 2.0 low-speed and full-speed device, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging, and six software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processor speed.
- 135 powerful instructions – most single clock cycle execution, fully static operation
- Endurance: 100,000 write/erase cycles, 64/128Kbytes of in-system self-programmable flash
- JTAG (IEEE std. 1149.1 compliant) interface, extensive on-chip debug support
- Complies fully with universal serial bus specification REV 2.0
- USB full-speed/low speed device module with interrupt on transfer completion
- Endpoint 0 for control transfers: up to 64bytes, 48MHz PLL for full-speed bus operation
- USB OTG reduced host, provides programmable times required for HNP and SRP
- Two 8bit timer/counters with separate prescaler and compare mode
- Power-on reset and programmable brown-out detection, internal calibrated oscillator
- 2.7 to 5.5V operating voltage, industrial operating temperature range from -40°C to +85°C
Technical Specifications
AT90 Family AT90USB Series Microcontrollers
16MHz
64Pins
48I/O's
8KB
10Bit
5.5V
85°C
AT90
-
AVR
128KB
TQFP
I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90USB
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
