Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1095738
Product Range8051 Family AT89S51 Series Microcontrollers
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 25+ | CNY31.840 (CNY35.9792) |
| 100+ | CNY31.210 (CNY35.2673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.21 (CNY37.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1095738
Product Range8051 Family AT89S51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S51 Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesSPI, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89S51 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
8051
Program Memory Size
4KB
IC Case / Package
LCC
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89S51
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012282
