Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89LP52-20PUCopy
Order Code3380450
Product Range8051 Family AT89LP52 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89LP52-20PUCopy
Order Code3380450
Product Range8051 Family AT89LP52 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89LP52 Series Microcontrollers
Device Core8051
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's36I/O's
InterfacesSPI, UART
RAM Memory Size250Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT89LP52
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
8051 Family AT89LP52 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
250Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AT89LP52
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015147
