Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89LP52-20JUCopy
Manufacturer Standard Lead Time16 weeks
Order Code3380449
Product Range8051 Family AT89LP52 Series Microcontrollers
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.590 (CNY31.1767) |
| 25+ | CNY27.040 (CNY30.5552) |
| 100+ | CNY26.490 (CNY29.9337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.59 (CNY31.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89LP52-20JUCopy
Manufacturer Standard Lead Time16 weeks
Order Code3380449
Product Range8051 Family AT89LP52 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89LP52 Series Microcontrollers
Device Core8051
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackagePLCC
No. of I/O's36I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89LP52
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
8051 Family AT89LP52 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
8051
Program Memory Size
8KB
IC Case / Package
PLCC
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89LP52
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
