Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC01UA-SLSUMCopy
Manufacturer Standard Lead Time10 weeks
Order Code1095722
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.510 (CNY86.4563) |
| 25+ | CNY74.980 (CNY84.7274) |
| 100+ | CNY73.450 (CNY82.9985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.51 (CNY86.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC01UA-SLSUMCopy
Manufacturer Standard Lead Time10 weeks
Order Code1095722
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's34I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
8051
Program Memory Size
32KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
