Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00987Copy
Manufacturer Standard Lead Time20 weeks
Order Code2981517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.880 (CNY793.1244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.88 (CNY793.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00987Copy
Manufacturer Standard Lead Time20 weeks
Order Code2981517
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP19035
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Board MCP19035
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM00987 is a MCP19035 power module evaluation board. The PM8 module is a compact solution, highly efficient, step-down voltage converter that will convert the input voltage rail (typically 12V) to 5V regulated output voltage. The board demonstrates the capabilities of the MCP19035 600kHz synchronous buck converter controller in a typical step-down application. The reference design can be modified to support output voltages from 3.3V to 5V by changing a single resistor.
- Input voltage range from 6V to 16V
- Output voltage: 0.8 to 5.5V set by external resistor
- 8A continuous output current with the module soldered on motherboard
- 6A continuous output current stand alone
- High efficiency (up to 95.5%)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP19035
Automotive Qualification Standard
-
Silicon Core Number
MCP19035
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
