Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.380 (CNY717.9794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.38 (CNY717.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00886Copy
Order Code2981516
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMIC23656
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board MIC23656
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MIC23656 6A synch buck regulator evaluation board
- 2.4V to 5.5V input voltage range
- Output voltage of 0.6V to 1.28V (5mV resolution) or 0.6V to 3.84V (20mV resolution) set by I2C
- High efficiency up to 95%
- I2C programmable parameters and monitoring
- PG, EN, SW and loop gain measurement test points
- Micro USB interface via MCP2221 USB-I2C bridge
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MIC23656
Automotive Qualification Standard
-
Silicon Core Number
MIC23656
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
