Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00352Copy
Manufacturer Standard Lead Time14 weeks
Order Code1971909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.590 (CNY286.5567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.59 (CNY286.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00352Copy
Manufacturer Standard Lead Time14 weeks
Order Code1971909
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Converter
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM00352 is a MCP16301 high-voltage buck converter 600mA demo board that supports development of MCP16301 high-input-voltage buck converter designs.
- 4V to 30V input voltage range
- 3.3V output voltage
- 600mA output current
- EN input test point
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
MCP16301 High Input Voltage 600mA Output Demonstration Board
Automotive Qualification Standard
-
Silicon Core Number
-
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605
