Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC320213Copy
Manufacturer Standard Lead Time6 weeks
Order Code3628259
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.620 (CNY398.4606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.62 (CNY398.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320213Copy
Manufacturer Standard Lead Time6 weeks
Order Code3628259
Technical Datasheet
Silicon Manufacturer-
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core Number-
Silicon Family Name-
Kit Contents24-Bit Graphics Pass Through Card
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC320213 is a 24-bit pass through graphic card. That seats into the Xplained/Curiosity Ultra 67-pin connector. This card will enable MCUs built on this form factor to pass 24-bit RGB colour data onto WVGA and smaller displays.
- Passes 24 bit data through to current 4.3” & 5.0” displays
- Optional MCU ADC based resistive touch
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
24-Bit Graphics Pass Through Card
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
-
For Use With
Microchip PIC32MZ DA Curiosity Boards, AC320005-4, AC320005-5 Display Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
