Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.
- 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
- Schottky diode and 4.7µF capacitor for extracting power parasitically
- Test points for application or oscilloscope connections
- Headers for interfacing with standard .300"-wide DIP sockets
Applications
Power Management
Contents
2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
