Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoA3P250-VQG100ICopy
Manufacturer Standard Lead Time32 weeks
Order Code3759005
Product RangeProASIC3 A3P250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.330 (CNY173.2629) |
| 25+ | CNY150.830 (CNY170.4379) |
| 100+ | CNY147.820 (CNY167.0366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.33 (CNY173.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3P250-VQG100ICopy
Manufacturer Standard Lead Time32 weeks
Order Code3759005
Product RangeProASIC3 A3P250
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells2048Logic Cells
IC Case / PackageVTQFP
No. of Pins100Pins
Speed Grade-
No.of User I/Os68I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeProASIC3 A3P250
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyProASIC3
I/O Supply Voltage3.3V
Logic Case StyleVTQFP
No. of I/O's68I/O's
No. of Logic Blocks2048
No. of Macrocells2048Macrocells
Operating Frequency Max350MHz
Total RAM Bits36Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VTQFP
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
-40°C
Product Range
ProASIC3 A3P250
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
68I/O's
No. of Macrocells
2048Macrocells
Total RAM Bits
36Kbit
No. of Logic Cells
2048Logic Cells
No. of Pins
100Pins
No.of User I/Os
68I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.575V
FPGA Family
ProASIC3
Logic Case Style
VTQFP
No. of Logic Blocks
2048
Operating Frequency Max
350MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
