Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No62EM1-00001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3464700
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,785.290 (CNY2,017.3777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,785.29 (CNY2,017.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62EM1-00001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3464700
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins-
IC Case / PackageModule
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay250ns
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Power Switch Type
MOSFET
IC Case / Package
Module
Source Current
20A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
250ns
Product Range
-
Driver Configuration
High Side and Low Side
No. of Pins
-
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
250ns
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
