Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No62CA4Copy
Manufacturer Standard Lead Time26 weeks
Order Code3464703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.310 (CNY897.5703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY794.31 (CNY897.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62CA4Copy
Manufacturer Standard Lead Time26 weeks
Order Code3464703
Technical Datasheet
Accessory Type1.7kV 62mm Core Adapter Board
For Use WithAgileSwitch 2ASC-17A1HP SiC Driver Core
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Module adapter board 62mm - 1700V
- Compatible with a 2ASC-17A1HP gate driver core
- Designed for evaluation purposes only
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
1.7kV 62mm Core Adapter Board
Product Range
-
For Use With
AgileSwitch 2ASC-17A1HP SiC Driver Core
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
