Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY781.960 (CNY883.6148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY781.96 (CNY883.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62CA1Copy
Order Code3464701
Technical Datasheet
Accessory Type1.2kV 62mm Core Adapter Board
For Use WithAgileSwitch 2ASC-12A1HP SiC Driver Core
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1200V, 62mm core adapter board
- Designed for use with the 2ASC-12A1HP SiC driver core
- Quick evaluation tool for designers looking to design in AgileSwitch 2ASC-12A1HP SiC driver core
- Plug & play for 62mm SiC modules
- UL compliant
- Dual channel, robust high noise, immunity design
Technical Specifications
Accessory Type
1.2kV 62mm Core Adapter Board
Product Range
-
For Use With
AgileSwitch 2ASC-12A1HP SiC Driver Core
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
