
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
| 25+ | CNY36.420 (CNY41.1546) |
| 100+ | CNY35.680 (CNY40.3184) |
Product Information
Product Overview
The 25AA1024-I/MF is a 1024kb serial EEPROM Memory with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select allowing the host to service higher priority interrupts.
- 256-byte page
- 6ms Maximum write cycle time
- No page or sector erase required
- Low-power CMOS technology
- Electronic signature for device ID
- Page erase (6ms maximum)
- Sector erase (10ms maximum)
- Chip erase (10ms maximum)
- Sector write protection (32kB/sector) - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry
- 1M Erase/write cycles endurance
- <gt/>200-year Data retention
- 4000V ESD protection
Applications
Industrial, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbit
SPI
DFN
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
128K x 8bit
2MHz
8Pins
5.5V
-40°C
1Mbit SPI Serial EEPROM
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
