
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.990 | CNY11.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.990 (CNY13.5487) |
| 25+ | CNY10.870 (CNY12.2831) |
| 100+ | CNY10.270 (CNY11.6051) |
| 2100+ | CNY9.590 (CNY10.8367) |
Product Information
Product Overview
The 24LC256T-I/SM is a 256kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.8 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Cascadable for up to eight devices
- Self-timed erase/write cycle
- 5ms Maximum write cycle time
- Hardware write-protect for entire array
- Output slope control to eliminate ground bounce
- Schmitt trigger inputs for noise suppression
- 1000000 Erase/write cycles
- Electrostatic discharge protection <gt/>4000V
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
256Kbit
I2C
SOIJ
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
32K x 8bit
400kHz
8Pins
5.5V
-40°C
256Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Alternatives for 24LC256T-I/SM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
