
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 25+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY5.720 (CNY6.4636) |
Product Information
Product Overview
The 24LC128-I/MS is a 128kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1Mb address space.
- Single supply with operation down to 2.5V
- Schmitt trigger inputs for noise suppression
- 2-wire serial interface (I²C™ compatible)
- Cascadable up to eight devices
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms typical
- Self-timed erase/write cycle
- 64-byte page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
128Kbit
I2C
MSOP
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
16K x 8bit
400kHz
8Pins
5.5V
-40°C
128Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
