
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 25+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY8.160 (CNY9.2208) |
Product Information
Product Overview
24FC1025-I/SN is an electrically erasable PROM (EEPROM). The device is organized as two blocks of 64K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FRFS and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mbits total system EEPROM memory.
- VCC range from 1.8V to 5.5V, 1MHz maximum clock frequency
- Operating current is 450µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 5µA max (SCL, SDA, VCC = 5.5V A1, A2, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, cascadable up to four devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V TA = -40°C to +85°C)
- Self-timed erase/write cycle, hardware write-protect, ESD protection <gt/>4000V
- Data retention <gt/>200 years
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbit
I2C
SOIC
1.8V
Surface Mount
85°C
MSL 3 - 168 hours
128K x 8bit
1MHz
8Pins
5.5V
-40°C
1Mbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
