Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 9PFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1539369RL
Cut Tape1539369
Product RangeMS3V-T1R
Your Part Number
2,142 In Stock
Need more?
2,142 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.570 | CNY4.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.570 (CNY5.1641) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.940 (CNY4.4522) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.340 (CNY3.7742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 9PFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1539369RL
Cut Tape1539369
Product RangeMS3V-T1R
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMS3V-T1R
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageCylinder SMD, 5.2mm x 1.4mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS3V-T1R 32.768KHZ +-20PPM 9PF is a 6.7 x 1.4mm 20ppm miniature surface-mount cylindrical Crystal with square-bodied metal with formed leads. The MS3V-T1R series features a high-quality with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is an ideal for any consumer and industrial applications.
- Tuning fork mode
- 65kΩ Maximum series resistance
- 0.9pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 5.2mm x 1.4mm Dia
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
MS3V-T1R
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
