Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMC7252KV-TPCopy
Order Code4707882
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.660 (CNY3.0058) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY0.927 (CNY1.0475) |
| 500+ | CNY0.662 (CNY0.7481) |
| 1000+ | CNY0.579 (CNY0.6543) |
| 5000+ | CNY0.568 (CNY0.6418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.30 (CNY15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMC7252KV-TPCopy
Order Code4707882
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel230mA
Continuous Drain Current Id P Channel180mA
Drain Source On State Resistance N Channel2.5ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
180mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
230mA
Drain Source On State Resistance N Channel
2.5ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
