Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3D5B-TPCopy
Manufacturer Standard Lead Time48 weeks
Order Code4846453
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.679 (CNY0.7673) |
| 24000+ | CNY0.665 (CNY0.7514) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY5,432.00 (CNY6,138.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3D5B-TPCopy
Manufacturer Standard Lead Time48 weeks
Order Code4846453
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd96W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
96W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
