Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESD27VD3BHE3-TP
Order Code4848553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY0.829 (CNY0.9368) |
| 500+ | CNY0.698 (CNY0.7887) |
| 1000+ | CNY0.561 (CNY0.6339) |
| 5000+ | CNY0.518 (CNY0.5853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.15 (CNY14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESD27VD3BHE3-TP
Order Code4848553
Technical Datasheet
Clamping Voltage Vc Max65V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage27V
Power Dissipation Pd260W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
65V
No. of Pins
2Pins
Power Dissipation Pd
260W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
27V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
