
Product Information
Product Overview
FLX-FLXX-000000-P-P1-SINGLE is a Single Product licensed uC/FL software designed for program updates of embedded applications via serial interface from a PC. uC/FlashLoader is 32bit Windows application and can be started from Windows Explorer or from a command line. uC/FlashLoader is very easy to use. Any HEX file (Intel, Hex, Motorola S-records, etc. ) can be loaded and transferred to the bootloader to update the embedded target. uC/FL consists of uC/FlashLoader which is a windows application that runs on a PC, target resident code (called bootloader or BTL0) provided in C source code form, an embedded application with a FLASH type memory for program storage. Single Product license allows the licensee to embed one or more Micrium software component into an end product. Each end product can be produced in unlimited numbers.
- Portable to any CPU and FLASH
- Interfaces via an RS232C serial port
- Configurable
- Optional password
- 100% safe and fast: CRC check implemented, easy to use
Applications
Embedded Design & Development
Technical Specifications
-
-
1
TUK SGACK902S Keystone Coupler
-
-
Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
