Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-9-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1122279
Also Known AsTRI-P-9-K, 6550-0101-01
Your Part Number
126 In Stock
100 more incoming. You can reserve stock now
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.810 (CNY18.9953) |
| 10+ | CNY14.340 (CNY16.2042) |
| 100+ | CNY12.180 (CNY13.7634) |
| 250+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY9.730 (CNY10.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.81 (CNY19.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-9-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1122279
Also Known AsTRI-P-9-K, 6550-0101-01
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°, 180°, 45°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHTRI-P-9-K is a 9-way black Backshell Kit made up of ABS plastic.
- Side/top/side cable entry
- Re-openable
- -55 to 110°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 jackscrews, 2x Housing screws, 2x Strain relief clamp, 4x Strain relief screws (self-tapping) and 2x Cable slot shut-offs.
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°, 45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
