Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-25-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1122281
Also Known AsTRI-P-25-K, 6550-0101-03
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY15.120 (CNY17.0856) |
| 100+ | CNY12.850 (CNY14.5205) |
| 250+ | CNY12.160 (CNY13.7408) |
| 500+ | CNY11.470 (CNY12.9611) |
| 1000+ | CNY10.220 (CNY11.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-25-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1122281
Also Known AsTRI-P-25-K, 6550-0101-03
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle45°, 180°, 45°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHTRI-P-25-K is a 25-way black Backshell Kit made up of ABS plastic.
- Side/top/side cable entry
- Re-openable
- -55 to 110°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 jackscrews, 2x Housing screws, 2x Strain relief clamp, 4x Strain relief screws (self-tapping) and 2x Cable slot shut-offs.
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°, 45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
