Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938270
Product RangeMHRJ
Also Known AsRJ45SRI-BK, 6510-0109-06
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY2.000 (CNY2.260) |
| 5000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938270
Product RangeMHRJ
Also Known AsRJ45SRI-BK, 6510-0109-06
Technical Datasheet
Accessory TypeStrain Relief Insert
For Use WithMH RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ45SRI-BK is a black Strain Relief Insert locks into place after crimp. This 6510-0109-06 insert is recommended for use with MHRJ45-8P8CR plug.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Insert
No. of Positions
-
Product Range
MHRJ
For Use With
MH RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
