Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS62-M-T-B-SCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533086
Product RangeMHHDS
Also Known AsHDS62-M-T-B-S, 2101-0300-04
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY16.440 (CNY18.5772) |
| 100+ | CNY15.410 (CNY17.4133) |
| 250+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.450 (CNY15.1985) |
| 1000+ | CNY12.970 (CNY14.6561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.13 (CNY20.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS62-M-T-B-SCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533086
Product RangeMHHDS
Also Known AsHDS62-M-T-B-S, 2101-0300-04
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMHHDS
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Alternatives for MHHDS62-M-T-B-S
3 Products Found
Technical Specifications
D Sub Connector Type
High Density
Product Range
MHHDS
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
