Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK9-RA-HI-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4861735
Product RangeMHDTZK-RA-HI
Also Known AsDTZK9-RA-HI-K, 6560-0705-01
Your Part Number
714 In Stock
2,500 more incoming. You can reserve stock now
714 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.060 (CNY23.7978) |
| 10+ | CNY20.540 (CNY23.2102) |
| 100+ | CNY17.460 (CNY19.7298) |
| 250+ | CNY16.520 (CNY18.6676) |
| 500+ | CNY15.580 (CNY17.6054) |
| 1000+ | CNY13.980 (CNY15.7974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.06 (CNY23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK9-RA-HI-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4861735
Product RangeMHDTZK-RA-HI
Also Known AsDTZK9-RA-HI-K, 6560-0705-01
Technical Datasheet
Product RangeMHDTZK-RA-HI
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK9-RA-HI-K is a 9-way full metal D-sub Hood, MHDTZK-RA series, with metalized grommet, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Excellent EMI shielding, strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Full metal jawscrew as standard
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-HI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
