Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-HI-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4861759
Product RangeMHDTZK-RA-HI
Also Known AsDTZK25-RA-HI-K, 6560-0705-03
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.410 (CNY53.5733) |
| 10+ | CNY34.450 (CNY38.9285) |
| 100+ | CNY21.480 (CNY24.2724) |
| 250+ | CNY21.060 (CNY23.7978) |
| 500+ | CNY20.630 (CNY23.3119) |
| 1000+ | CNY20.200 (CNY22.826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.41 (CNY53.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-HI-KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4861759
Product RangeMHDTZK-RA-HI
Also Known AsDTZK25-RA-HI-K, 6560-0705-03
Technical Datasheet
Product RangeMHDTZK-RA-HI
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK25-RA-HI-K is a 25-way Backshell Kit made up of nickel-plated die-cast zinc alloy.
- -40 to 120°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 Thumbscrews, 2x Housing screws and Set of metalized compression inserts.
Technical Specifications
Product Range
MHDTZK-RA-HI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
