Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-9-KCopy
Order Code3937800
Also Known AsDPPK-M-9-K, 6260-0105-01
Your Part Number
3,608 In Stock
2,100 more incoming. You can reserve stock now
3,608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.430 (CNY27.6059) |
| 10+ | CNY23.870 (CNY26.9731) |
| 100+ | CNY20.300 (CNY22.939) |
| 250+ | CNY19.210 (CNY21.7073) |
| 500+ | CNY18.110 (CNY20.4643) |
| 1000+ | CNY17.250 (CNY19.4925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.43 (CNY27.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-9-KCopy
Order Code3937800
Also Known AsDPPK-M-9-K, 6260-0105-01
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK-M-9-K is a 9-way metalized plastic D-sub Hood, MHDPPK-T/M series, made of UL recognized ABS plastic with nickel over copper finish. Accepts cable up to 11.5mm outer diameter, top cable entry. Suitable for any common D-sub connector, quick-snap locking system.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01792
