Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-25-K
Order Code3937823
Also Known AsDPPK-M-25-K, 6260-0105-03
Your Part Number
132 In Stock
400 more incoming. You can reserve stock now
132 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.890 (CNY34.9057) |
| 10+ | CNY26.220 (CNY29.6286) |
| 100+ | CNY22.280 (CNY25.1764) |
| 250+ | CNY21.090 (CNY23.8317) |
| 500+ | CNY19.900 (CNY22.487) |
| 1000+ | CNY18.940 (CNY21.4022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.89 (CNY34.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-25-K
Order Code3937823
Also Known AsDPPK-M-25-K, 6260-0105-03
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK-M-25-K is a 25-way Metalized Plastic Hood with nickel over copper plating. It is suitable for use with any common D-sub connectors. It is a quick-snap locking system.
- Re-openable
- Recyclable
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised Plastic Body
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02257
