Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-15-KCopy
Order Code4861814
Product RangeMHUlti 35 Degree Hood Series
Also Known AsDM35-15-K, 6560-0139-12
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.150 (CNY25.0295) |
| 10+ | CNY21.600 (CNY24.408) |
| 100+ | CNY21.050 (CNY23.7865) |
| 250+ | CNY20.540 (CNY23.2102) |
| 500+ | CNY19.570 (CNY22.1141) |
| 1000+ | CNY19.190 (CNY21.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.15 (CNY25.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-15-KCopy
Order Code4861814
Product RangeMHUlti 35 Degree Hood Series
Also Known AsDM35-15-K, 6560-0139-12
Technical Datasheet
Product RangeMHUlti 35 Degree Hood Series
D Sub Shell SizeDA
Cable Exit Angle35°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM35-15-K is a 15-way full metal D-sub Hood, MHDM series, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all type of cable.
- Metalized grommet kit and clamp size
- 360° EMI shielding
- Quick to assemble
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHUlti 35 Degree Hood Series
Cable Exit Angle
35°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
