Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM25SSCopy
Manufacturer Standard Lead Time37 weeks
Order Code2533076
Product RangeMHDM
Also Known AsDM25SS, 2101-0200-13
Your Part Number
10 In Stock
200 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.240 (CNY30.7812) |
| 10+ | CNY26.190 (CNY29.5947) |
| 100+ | CNY22.260 (CNY25.1538) |
| 250+ | CNY20.870 (CNY23.5831) |
| 500+ | CNY19.880 (CNY22.4644) |
| 1000+ | CNY18.920 (CNY21.3796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.24 (CNY30.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM25SSCopy
Manufacturer Standard Lead Time37 weeks
Order Code2533076
Product RangeMHDM
Also Known AsDM25SS, 2101-0200-13
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMHDM
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDM
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
