Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDC09PCopy
Order Code5295361
Also Known AsDC09P, 2105-0100-01
Your Part Number
1,958 In Stock
Need more?
1,958 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY23.700 (CNY26.781) |
| 100+ | CNY20.140 (CNY22.7582) |
| 500+ | CNY17.980 (CNY20.3174) |
| 1000+ | CNY17.120 (CNY19.3456) |
| 2500+ | CNY16.050 (CNY18.1365) |
| 5000+ | CNY15.730 (CNY17.7749) |
Price for:Each
Minimum: 10
Multiple: 10
CNY237.00 (CNY267.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDC09PCopy
Order Code5295361
Also Known AsDC09P, 2105-0100-01
Technical Datasheet
Accessory TypeDust Cover
For Use WithMHDCIP Series D Sub Connectors
Connector Body MaterialLDPE (Low Density Polyethylene) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDC09P is a 9-way unshielded Dust Cover for use with MHDCIP series D-sub connectors, male style. The MHDC series 2105-0100-01 dust cover is made of transparent PE.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
LDPE (Low Density Polyethylene) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
MHDCIP Series D Sub Connectors
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
